MM6829-2700RJ5 | |
---|---|
DigiKey Part Number | 490-MM6829-2700RJ5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM6829-2700RJ5 |
Description | COAX CONN |
Customer Reference | |
Detailed Description | KSC Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM6829-2700RJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |