TPS3430WDRCR | |
---|---|
DigiKey Part Number | 296-51907-2-ND - Tape & Reel (TR) 296-51907-1-ND - Cut Tape (CT) 296-51907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3430WDRCR |
Description | IC OSC WATCHDOG 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Watchdog Circuit IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3430WDRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Watchdog Circuit | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.6V ~ 6.5V | |
Current - Supply | 10 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥15.26800 | ¥152.68 |
25 | ¥14.40440 | ¥360.11 |
100 | ¥12.27320 | ¥1,227.32 |
250 | ¥11.52392 | ¥2,880.98 |
500 | ¥10.08330 | ¥5,041.65 |
1,000 | ¥8.35474 | ¥8,354.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.77853 | ¥23,335.59 |
6,000 | ¥7.49044 | ¥44,942.64 |