TPD4E001DRLR | |
---|---|
DigiKey Part Number | 296-21887-2-ND - Tape & Reel (TR) 296-21887-1-ND - Cut Tape (CT) 296-21887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001DRLR |
Description | TVS DIODE 5.5VWM 6SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98510 | ¥198.51 |
500 | ¥1.55018 | ¥775.09 |
1,000 | ¥1.25996 | ¥1,259.96 |
2,000 | ¥1.12631 | ¥2,252.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.12630 | ¥4,505.20 |
8,000 | ¥1.06904 | ¥8,552.32 |
12,000 | ¥0.99268 | ¥11,912.16 |
28,000 | ¥0.96977 | ¥27,153.56 |