DMP6050SPS-13 | |
---|---|
DigiKey Part Number | DMP6050SPS-13DITR-ND - Tape & Reel (TR) DMP6050SPS-13DICT-ND - Cut Tape (CT) DMP6050SPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6050SPS-13 |
Description | MOSFET P-CH 60V 5.7A PWRDI5060-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.7A (Ta) 1.3W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2163 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.80300 | ¥48.03 |
100 | ¥3.32580 | ¥332.58 |
500 | ¥2.77852 | ¥1,389.26 |
1,000 | ¥2.36475 | ¥2,364.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.10611 | ¥5,265.28 |
5,000 | ¥1.99528 | ¥9,976.40 |
12,500 | ¥1.88517 | ¥23,564.62 |