AH1806-W-7 | |
---|---|
DigiKey Part Number | AH1806-W-7DITR-ND - Tape & Reel (TR) AH1806-W-7DICT-ND - Cut Tape (CT) AH1806-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1806-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH1806-W-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.5mT Trip, ±4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.50880 | ¥62.72 |
50 | ¥2.42020 | ¥121.01 |
100 | ¥2.06150 | ¥206.15 |
500 | ¥1.79270 | ¥896.35 |
1,000 | ¥1.56865 | ¥1,568.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50138 | ¥4,504.14 |
6,000 | ¥1.38935 | ¥8,336.10 |
9,000 | ¥1.29971 | ¥11,697.39 |
15,000 | ¥1.26834 | ¥19,025.10 |
30,000 | ¥1.23249 | ¥36,974.70 |