1001-011-01101 | |
---|---|
DigiKey Part Number | 1175-1008-ND |
Manufacturer | |
Manufacturer Product Number | 1001-011-01101 |
Description | CONN PLUG USB1.1 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1001-011-01101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 1.1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.68900 | ¥56.89 |
25 | ¥5.45440 | ¥136.36 |
40 | ¥5.34050 | ¥213.62 |
80 | ¥5.10750 | ¥408.60 |
230 | ¥4.64352 | ¥1,068.01 |
440 | ¥4.17916 | ¥1,838.83 |
945 | ¥3.71474 | ¥3,510.43 |
2,400 | ¥3.36650 | ¥8,079.60 |