1001-010-01001 | |
---|---|
DigiKey Part Number | 1175-1007-ND |
Manufacturer | |
Manufacturer Product Number | 1001-010-01001 |
Description | CONN PLUG USB1.1 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 1.1 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.93240 | ¥123.31 |
40 | ¥4.82725 | ¥193.09 |
80 | ¥4.61700 | ¥369.36 |
230 | ¥4.19700 | ¥965.31 |
440 | ¥3.77725 | ¥1,661.99 |
945 | ¥3.69441 | ¥3,491.22 |