USB-AM-S-F-B-TH | |
---|---|
DigiKey Part Number | SAM10365-ND |
Manufacturer | |
Manufacturer Product Number | USB-AM-S-F-B-TH |
Description | CONN PLUG USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-AM-S-F-B-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
50 | ¥9.44120 | ¥472.06 |
100 | ¥7.63510 | ¥763.51 |
500 | ¥6.48574 | ¥3,242.87 |
1,000 | ¥6.25998 | ¥6,259.98 |