A-USB3 A-LP-SMT1 | |
---|---|
DigiKey Part Number | AE10703-ND |
Manufacturer | |
Manufacturer Product Number | A-USB3 A-LP-SMT1 |
Description | CONN PLUG USB3.2 TYPA 9P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-USB3 A-LP-SMT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.01900 | ¥120.19 |
25 | ¥11.51000 | ¥287.75 |
40 | ¥11.25575 | ¥450.23 |
100 | ¥10.74420 | ¥1,074.42 |
300 | ¥9.72067 | ¥2,916.20 |
500 | ¥8.95312 | ¥4,476.56 |
1,000 | ¥7.67420 | ¥7,674.20 |
2,400 | ¥7.16254 | ¥17,190.10 |