RAHPCUA20E | |
---|---|
DigiKey Part Number | 137-RAHPCUA20E-ND |
Manufacturer | |
Manufacturer Product Number | RAHPCUA20E |
Description | USB TYPE-A 2.0 CONNECTOR, RIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.27080 | ¥81.77 |
40 | ¥3.07875 | ¥123.15 |
100 | ¥2.94980 | ¥294.98 |
300 | ¥2.69310 | ¥807.93 |
500 | ¥2.56474 | ¥1,282.37 |
1,000 | ¥2.25770 | ¥2,257.70 |