MCAC80P06Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC80P06Y-TPTR-ND - Tape & Reel (TR) 353-MCAC80P06Y-TPCT-ND - Cut Tape (CT) 353-MCAC80P06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC80P06Y-TP |
Description | P-CHANNEL MOSFET, DFN5060 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 80A 120W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 5450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥16.51000 | ¥165.10 |
100 | ¥11.42720 | ¥1,142.72 |
500 | ¥9.24998 | ¥4,624.99 |
1,000 | ¥8.54928 | ¥8,549.28 |
2,000 | ¥7.95970 | ¥15,919.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.78598 | ¥38,929.90 |