2N7002ET1G | |
---|---|
DigiKey Part Number | 2N7002ET1GOSTR-ND - Tape & Reel (TR) 2N7002ET1GOSCT-ND - Cut Tape (CT) 2N7002ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002ET1G |
Description | MOSFET N-CH 60V 260MA SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 260mA (Ta) 300mW (Tj) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002ET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 240mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.81 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 26.7 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.32200 | ¥13.22 |
100 | ¥0.64610 | ¥64.61 |
500 | ¥0.53856 | ¥269.28 |
1,000 | ¥0.37428 | ¥374.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32434 | ¥973.02 |
6,000 | ¥0.30088 | ¥1,805.28 |
9,000 | ¥0.24951 | ¥2,245.59 |
30,000 | ¥0.24510 | ¥7,353.00 |
75,000 | ¥0.22015 | ¥16,511.25 |
150,000 | ¥0.19080 | ¥28,620.00 |