DCX124EK-7-F | |
---|---|
DigiKey Part Number | DCX124EK-FDITR-ND - Tape & Reel (TR) DCX124EK-FDICT-ND - Cut Tape (CT) DCX124EK-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX124EK-7-F |
Description | TRANS NPN/PNP PREBIAS 0.3W SC74R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SC-74R |
Datasheet | Datasheet |
EDA/CAD Models | DCX124EK-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.83740 | ¥83.74 |
500 | ¥0.68306 | ¥341.53 |
1,000 | ¥0.50679 | ¥506.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42634 | ¥1,279.02 |
6,000 | ¥0.40762 | ¥2,445.72 |
9,000 | ¥0.38791 | ¥3,491.19 |