DMP3007SCG-7 | |
---|---|
DigiKey Part Number | 31-DMP3007SCG-7TR-ND - Tape & Reel (TR) 31-DMP3007SCG-7CT-ND - Cut Tape (CT) 31-DMP3007SCG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3007SCG-7 |
Description | MOSFET P-CH 30V 50A 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 2.4W (Ta) Surface Mount V-DFN3333-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2826 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3333-8 (Type B) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.49200 | ¥54.92 |
100 | ¥3.80110 | ¥380.11 |
500 | ¥3.17638 | ¥1,588.19 |
1,000 | ¥2.70332 | ¥2,703.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.40765 | ¥4,815.30 |
6,000 | ¥2.28093 | ¥13,685.58 |
10,000 | ¥2.15507 | ¥21,550.70 |