8-PowerVDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,682 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥0.89524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.5V @ 250µA | 26.7 nC @ 10 V | ±20V | 1281 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
248,130 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.16087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 16.5mOhm @ 12A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 4.1W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
223,133 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.84721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 11mOhm @ 17A, 10V | 2.3V @ 250µA | 50 nC @ 10 V | ±25V | 1995 pF @ 15 V | - | 5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
3,309 In Stock 300,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.33389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.7A (Ta), 20A (Tc) | 6V, 10V | 62mOhm @ 4.5A, 10V | 2.8V @ 250µA | 4.5 nC @ 10 V | ±20V | 228 pF @ 50 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
73,397 In Stock 48,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.52731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 70A (Tc) | 2.5V, 4.5V | 3.8mOhm @ 15A, 4.5V | 1V @ 250µA | 47 nC @ 8 V | ±8V | 2385 pF @ 6 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
4,677 In Stock | 1 : ¥4.52000 Cut Tape (CT) 5,000 : ¥1.45108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 34A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1540 pF @ 15 V | - | 3.1W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
52,672 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,000 : ¥1.55818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 14A (Ta), 54A (Tc) | 1.5V, 4.5V | 8mOhm @ 12A, 4.5V | 1V @ 250µA | 72 nC @ 4.5 V | ±8V | 6909 pF @ 10 V | - | 2.4W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
14,997 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.78422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta) | 6V, 10V | 59mOhm @ 5A, 10V | 3.8V @ 250µA | 4.3 nC @ 10 V | ±20V | 454 pF @ 50 V | - | 2.8W (Ta), 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
33,932 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.85733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 11.4mOhm @ 13A, 10V | 2.5V @ 200µA | 17 nC @ 10 V | ±20V | 1625 pF @ 30 V | - | 610mW (Ta), 61W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
9,094 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.88026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 48A (Tc) | 4.5V, 10V | 9.7mOhm @ 15A, 4.5V | 2.4V @ 200µA | 24 nC @ 10 V | ±20V | 2040 pF @ 20 V | - | 69W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
163,292 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.65833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 45A (Ta), 50A (Tc) | 4.5V, 10V | 2mOhm @ 20A, 10V | 2.2V @ 250µA | 60 nC @ 10 V | ±20V | 2895 pF @ 15 V | - | 6.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
94,794 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.81345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5A (Ta), 12.5A (Tc) | 4.5V, 10V | 66mOhm @ 5A, 10V | 2.8V @ 250µA | 12 nC @ 10 V | ±20V | 415 pF @ 50 V | - | 3.1W (Ta), 20.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
109,924 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.62521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 14.5A (Ta), 40A (Tc) | 1.8V, 4.5V | 9.5mOhm @ 14A, 4.5V | 900mV @ 250µA | 53 nC @ 4.5 V | ±8V | 4195 pF @ 10 V | - | 3.1W (Ta), 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
14,431 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.88060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 28A (Tc) | 2.5V, 10V | 3.3mOhm @ 20A, 10V | 1.2V @ 250µA | 50 nC @ 10 V | ±12V | 2250 pF @ 15 V | - | 3.1W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | |||
10,702 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.98343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 34A (Tc) | 6V, 10V | 19mOhm @ 17A, 10V | 3.5V @ 200µA | 16 nC @ 10 V | ±20V | 1400 pF @ 40 V | - | 630mW (Ta), 57W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
7,471 In Stock | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.99255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 34A (Tc) | 4.5V, 10V | 7.8mOhm @ 20A, 10V | 2.3V @ 250µA | 70 nC @ 10 V | ±25V | 2830 pF @ 15 V | - | 5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
11,253 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.30411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 8mOhm @ 12A, 10V | 2.5V @ 1mA | 62 nC @ 10 V | ±20V | 3200 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
95,960 In Stock | 1 : ¥6.16000 Cut Tape (CT) 5,000 : ¥3.28803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Ta), 20A (Tc) | 4.5V, 10V | 10mOhm @ 20A, 10V | 2.2V @ 23µA | 45 nC @ 10 V | ±20V | 3500 pF @ 30 V | - | 2.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
33,206 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.33886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Tc) | 4.5V, 10V | 11.4mOhm @ 8.5A, 10V | 2.5V @ 200µA | 23 nC @ 10 V | ±20V | 2000 pF @ 30 V | - | 1.6W (Ta), 34W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
6,673 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.41910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Tc) | 4.5V, 10V | 9.5mOhm @ 17A, 10V | 2.5V @ 200µA | 21 nC @ 10 V | ±20V | 1910 pF @ 30 V | - | 830mW (Ta), 81W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
43,990 In Stock | 1 : ¥6.81000 Cut Tape (CT) 5,000 : ¥2.67758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 1.6mOhm @ 40A, 10V | 2.1V @ 300µA | 41 nC @ 10 V | ±20V | 3900 pF @ 15 V | - | 104W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
17,381 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.63810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 60A (Tc) | 4.5V, 10V | 7.5mOhm @ 20A, 10V | 2V @ 250µA | 50.4 nC @ 10 V | ±12V | 2713 pF @ 30 V | - | 2.2W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
11,323 In Stock 2,908,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.91251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.1A (Ta), 18A (Tc) | 4.5V, 10V | 50mOhm @ 7A, 10V | 3V @ 250µA | 24.1 nC @ 10 V | ±20V | 1293 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
9,350 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.78219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 10V | 11mOhm @ 20A, 10V | 4V @ 23µA | 33 nC @ 10 V | ±20V | 2700 pF @ 30 V | - | 2.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
50,996 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.98840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 76A (Tc) | 1.8V, 4.5V | 8.9mOhm @ 10A, 4.5V | 1.15V @ 250µA | 9.7 nC @ 4.5 V | ±12V | 1790 pF @ 10 V | - | 2.8W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN |