DMG7430LFG-7 | |
---|---|
DigiKey Part Number | DMG7430LFG-7DITR-ND - Tape & Reel (TR) DMG7430LFG-7DICT-ND - Cut Tape (CT) DMG7430LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG7430LFG-7 |
Description | MOSFET N-CH 30V 10.5A PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.5A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1281 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.54430 | ¥154.43 |
500 | ¥1.43014 | ¥715.07 |
1,000 | ¥0.97245 | ¥972.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.89524 | ¥1,790.48 |
6,000 | ¥0.85806 | ¥5,148.36 |
10,000 | ¥0.77226 | ¥7,722.60 |
50,000 | ¥0.72965 | ¥36,482.50 |