B140WS-7 | |
---|---|
DigiKey Part Number | B140WS-7DITR-ND - Tape & Reel (TR) B140WS-7DICT-ND - Cut Tape (CT) B140WS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140WS-7 |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.11980 | ¥111.98 |
500 | ¥0.99256 | ¥496.28 |
1,000 | ¥0.77238 | ¥772.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69127 | ¥2,073.81 |
6,000 | ¥0.67583 | ¥4,054.98 |
9,000 | ¥0.59860 | ¥5,387.40 |
30,000 | ¥0.59087 | ¥17,726.10 |
75,000 | ¥0.50205 | ¥37,653.75 |
150,000 | ¥0.49259 | ¥73,888.50 |