CD4073BM96 | |
---|---|
DigiKey Part Number | 296-31519-2-ND - Tape & Reel (TR) 296-31519-1-ND - Cut Tape (CT) 296-31519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4073BM96 |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4073BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.09000 | ¥77.25 |
100 | ¥2.30040 | ¥230.04 |
250 | ¥2.08464 | ¥521.16 |
500 | ¥1.72522 | ¥862.61 |
1,000 | ¥1.29388 | ¥1,293.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18606 | ¥2,965.15 |
5,000 | ¥1.11420 | ¥5,571.00 |
12,500 | ¥1.04231 | ¥13,028.88 |
25,000 | ¥0.95605 | ¥23,901.25 |
62,500 | ¥0.92010 | ¥57,506.25 |