TPN11006PL,LQ | |
---|---|
DigiKey Part Number | 264-TPN11006PLLQTR-ND - Tape & Reel (TR) 264-TPN11006PLLQCT-ND - Cut Tape (CT) 264-TPN11006PLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN11006PL,LQ |
Description | MOSFET N-CH 60V 26A 8TSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 26A (Tc) 610mW (Ta), 61W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1625 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta), 61W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥5.04100 | ¥50.41 |
100 | ¥3.28970 | ¥328.97 |
500 | ¥2.53634 | ¥1,268.17 |
1,000 | ¥2.29333 | ¥2,293.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98420 | ¥5,952.60 |
6,000 | ¥1.82830 | ¥10,969.80 |
9,000 | ¥1.74882 | ¥15,739.38 |
15,000 | ¥1.66249 | ¥24,937.35 |