AONS36306 | |
---|---|
DigiKey Part Number | 785-AONS36306TR-ND - Tape & Reel (TR) 785-AONS36306CT-ND - Cut Tape (CT) 785-AONS36306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS36306 |
Description | MOSFET N-CH 30V 28A/63A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 63A (Tc) 6.2W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.75200 | ¥37.52 |
100 | ¥2.60820 | ¥260.82 |
500 | ¥2.03662 | ¥1,018.31 |
1,000 | ¥1.65545 | ¥1,655.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47985 | ¥4,439.55 |
6,000 | ¥1.40459 | ¥8,427.54 |
9,000 | ¥1.30427 | ¥11,738.43 |
30,000 | ¥1.27417 | ¥38,225.10 |