INA250A3PWR | |
---|---|
DigiKey Part Number | 296-43803-2-ND - Tape & Reel (TR) 296-43803-1-ND - Cut Tape (CT) 296-43803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA250A3PWR |
Description | IC CURR SENSE 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA250A3PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 28 µA | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥27.13200 | ¥271.32 |
25 | ¥25.65320 | ¥641.33 |
100 | ¥22.23220 | ¥2,223.22 |
250 | ¥21.09188 | ¥5,272.97 |
500 | ¥18.92554 | ¥9,462.77 |
1,000 | ¥15.96134 | ¥15,961.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.16330 | ¥30,326.60 |