INA250A2PW | |
---|---|
DigiKey Part Number | 296-42177-5-ND |
Manufacturer | |
Manufacturer Product Number | INA250A2PW |
Description | IC CURR SENSE 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA250A2PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 28 µA | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.56000 | ¥325.60 |
90 | ¥26.67911 | ¥2,401.12 |
270 | ¥25.31115 | ¥6,834.01 |
540 | ¥22.71152 | ¥12,264.22 |
1,080 | ¥19.15431 | ¥20,686.65 |
2,520 | ¥18.19658 | ¥45,855.38 |