DAC8311IDCKR | |
---|---|
DigiKey Part Number | 296-49163-2-ND - Tape & Reel (TR) 296-49163-1-ND - Cut Tape (CT) 296-49163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8311IDCKR |
Description | IC DAC 14BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC8311IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.125 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.04000 | ¥44.04 |
10 | ¥39.56500 | ¥395.65 |
25 | ¥37.40200 | ¥935.05 |
100 | ¥32.41510 | ¥3,241.51 |
250 | ¥30.75232 | ¥7,688.08 |
500 | ¥27.59410 | ¥13,797.05 |
1,000 | ¥23.27208 | ¥23,272.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.10852 | ¥66,325.56 |