BAT46AWFILM

DigiKey Part Number
497-5707-2-ND - Tape & Reel (TR)
497-5707-1-ND - Cut Tape (CT)
497-5707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46AWFILM
Description
DIODE ARR SCHOTT 100V SOT323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT46AWFILM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.99500¥19.95
100¥1.00820¥100.82
500¥0.82262¥411.31
1,000¥0.61032¥610.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51344¥1,540.32
6,000¥0.49088¥2,945.28
9,000¥0.42455¥3,820.95
30,000¥0.41658¥12,497.40
75,000¥0.34494¥25,870.50
150,000¥0.33964¥50,946.00
Manufacturers Standard Package