BSC059N04LS6ATMA1 | |
---|---|
DigiKey Part Number | BSC059N04LS6ATMA1TR-ND - Tape & Reel (TR) BSC059N04LS6ATMA1CT-ND - Cut Tape (CT) BSC059N04LS6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC059N04LS6ATMA1 |
Description | MOSFET N-CH 40V 17A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 49A (Tc), 59A (Tc) 3W (Ta), 38W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC059N04LS6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 830 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.08500 | ¥70.85 |
100 | ¥5.50800 | ¥550.80 |
500 | ¥4.66842 | ¥2,334.21 |
1,000 | ¥3.80295 | ¥3,802.95 |
2,000 | ¥3.58001 | ¥7,160.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.40955 | ¥17,047.75 |
10,000 | ¥3.25218 | ¥32,521.80 |
25,000 | ¥3.24595 | ¥81,148.75 |