74LCX125BQX | |
---|---|
DigiKey Part Number | 74LCX125BQXTR-ND - Tape & Reel (TR) 74LCX125BQXCT-ND - Cut Tape (CT) 74LCX125BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX125BQX |
Description | IC BUF NON-INVERT 3.6V 14DQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX125BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.01960 | ¥100.49 |
100 | ¥2.98590 | ¥298.59 |
250 | ¥2.52664 | ¥631.66 |
500 | ¥2.41172 | ¥1,205.86 |
1,000 | ¥1.78005 | ¥1,780.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66522 | ¥4,995.66 |
6,000 | ¥1.55038 | ¥9,302.28 |
15,000 | ¥1.46999 | ¥22,049.85 |
30,000 | ¥1.43554 | ¥43,066.20 |