DMT36M1LPS-13 | |
---|---|
DigiKey Part Number | DMT36M1LPS-13DITR-ND - Tape & Reel (TR) DMT36M1LPS-13DICT-ND - Cut Tape (CT) DMT36M1LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT36M1LPS-13 |
Description | MOSFET N-CH 30V 65A PWRDI5060-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 65A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.51220 | ¥251.22 |
500 | ¥1.96148 | ¥980.74 |
1,000 | ¥1.59434 | ¥1,594.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.42526 | ¥3,563.15 |
5,000 | ¥1.35280 | ¥6,764.00 |
12,500 | ¥1.25616 | ¥15,702.00 |
25,000 | ¥1.23250 | ¥30,812.50 |