8-PowerSMD, Flat Leads Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,337 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.39422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 28A (Tc) | 4.5V, 10V | 5.1mOhm @ 20A, 10V | 2.2V @ 250µA | 25 nC @ 10 V | ±20V | 1128 pF @ 15 V | - | 5W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
201,432 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.76504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Ta), 30A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.4V @ 250µA | 26 nC @ 10 V | ±20V | 1225 pF @ 20 V | - | 4.2W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
111,374 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥4.04318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17.5A (Ta), 48A (Tc) | 4.5V, 10V | 8.2mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 5W (Ta), 56.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
33,043 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.20300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 85A (Tc) | 6V, 10V | 4.5mOhm @ 20A, 10V | 2.6V @ 250µA | 105 nC @ 10 V | ±25V | 3505 pF @ 15 V | - | 7.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
4,697 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.67835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 6.2mOhm @ 20A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1650 pF @ 30 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
97,716 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥4.98728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 47A (Ta), 85A (Tc) | 2.5V, 10V | 2.1mOhm @ 20A, 10V | 1.3V @ 250µA | 330 nC @ 10 V | ±12V | 10290 pF @ 10 V | - | 7.3W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
29,664 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥5.61375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.4mOhm @ 20A, 10V | 2.4V @ 250µA | 70 nC @ 10 V | ±20V | 3780 pF @ 20 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
26,085 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥6.10941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 71A (Ta), 200A (Tc) | 4.5V, 10V | 0.95mOhm @ 20A, 10V | 2V @ 250µA | 145 nC @ 10 V | ±20V | 7036 pF @ 15 V | - | 7.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
12,317 In Stock | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥6.94754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 85A (Tc) | 4.5V, 10V | 3.1mOhm @ 20A, 10V | 2.2V @ 250µA | 196 nC @ 10 V | ±20V | 9120 pF @ 15 V | - | 2.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
5,812 In Stock | 1 : ¥17.90000 Cut Tape (CT) 3,000 : ¥8.05033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18.5A (Ta), 85A (Tc) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2.5V @ 250µA | 72 nC @ 10 V | ±20V | 6370 pF @ 30 V | - | 2.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
16,271 In Stock | 1 : ¥21.10000 Cut Tape (CT) 3,000 : ¥9.52804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 34A (Ta), 85A (Tc) | 6V, 10V | 3.3mOhm @ 20A, 10V | 3.3V @ 250µA | 86 nC @ 10 V | ±20V | 4646 pF @ 40 V | - | 7.4W (Ta), 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
11,677 In Stock | 1 : ¥21.34000 Cut Tape (CT) 3,000 : ¥9.63832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 67A (Ta), 100A (Tc) | 4.5V, 10V | 0.99mOhm @ 20A, 10V | 2.3V @ 250µA | 100 nC @ 10 V | ±20V | 8320 pF @ 20 V | - | 7.3W (Ta), 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
28,358 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.04671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Ta), 30A (Tc) | 4.5V, 10V | 8mOhm @ 20A, 10V | 2.5V @ 250µA | 24 nC @ 10 V | ±20V | 1380 pF @ 15 V | - | 2.3W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
66,518 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 24A (Tc) | 4.5V, 10V | 16.5mOhm @ 20A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 5W (Ta), 24.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
5,831 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.47985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 63A (Tc) | - | 5.2mOhm @ 20A, 10V | 2.2V @ 250µA | 30 nC @ 10 V | ±20V | 1000 pF @ 15 V | - | 6.2W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
44,604 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.03226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 36A (Tc) | 4.5V, 10V | 7.8mOhm @ 20A, 10V | 2.3V @ 250µA | 70 nC @ 10 V | ±25V | 2830 pF @ 15 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
3,875 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.18586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 83A (Tc) | 4.5V, 10V | 3.3mOhm @ 20A, 10V | 2.2V @ 250µA | 35 nC @ 10 V | ±20V | 1330 pF @ 15 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
1,074 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.39855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 36.5A (Ta), 85A (Tc) | 4.5V, 10V | 2.9mOhm @ 20A, 10V | 1.9V @ 250µA | 40 nC @ 10 V | ±12V | 1890 pF @ 15 V | - | 6.2W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
16,160 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥4.44340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta), 47A (Tc) | 4.5V, 10V | 10.8mOhm @ 20A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
2,393 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.48595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2.3V @ 250µA | 200 nC @ 10 V | ±20V | 7300 pF @ 15 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
1,113 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.54254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 85A (Tc) | 4.5V, 10V | 1.85mOhm @ 20A, 10V | 2.2V @ 250µA | 65 nC @ 10 V | ±20V | 3100 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
11,519 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥3.59913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 54A (Ta), 150A (Tc) | 4.5V, 10V | 1.7mOhm @ 20A, 10V | 2V @ 250µA | 64 nC @ 10 V | ±20V | 3430 pF @ 15 V | - | 7.4W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
113,044 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥5.41828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Ta), 52A (Tc) | 6V, 10V | 10mOhm @ 20A, 10V | 3.5V @ 250µA | 40 nC @ 10 V | ±20V | 2265 pF @ 50 V | - | 6.2W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
545 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥5.71125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34.5A (Ta), 85A (Tc) | 4.5V, 10V | 2.9mOhm @ 20A, 10V | 2.4V @ 250µA | 75 nC @ 10 V | ±20V | 3310 pF @ 30 V | - | 6.2W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
5,596 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.79271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 13.5A (Ta), 52A (Tc) | 6V, 10V | 16.5mOhm @ 20A, 10V | 3.4V @ 250µA | 43 nC @ 10 V | ±20V | 2388 pF @ 75 V | - | 7.4W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads |