AON6558 | |
---|---|
DigiKey Part Number | 785-1670-2-ND - Tape & Reel (TR) 785-1670-1-ND - Cut Tape (CT) 785-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6558 |
Description | MOSFET N-CH 30V 25A/28A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 28A (Tc) 5W (Ta), 24W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1128 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
100 | ¥2.45790 | ¥245.79 |
500 | ¥1.91890 | ¥959.45 |
1,000 | ¥1.55964 | ¥1,559.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39422 | ¥4,182.66 |
6,000 | ¥1.32335 | ¥7,940.10 |
9,000 | ¥1.22882 | ¥11,059.38 |
30,000 | ¥1.20046 | ¥36,013.80 |