ZS1324-24V LUL1(H) | |
---|---|
DigiKey Part Number | ZS1324-24VLUL1(H)-ND |
Manufacturer | |
Manufacturer Product Number | ZS1324-24V LUL1(H) |
Description | TRIGGER COIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Xenon Trigger Coil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Trigger Coil | |
Style | - | |
Output Power | - | |
Voltage | - | |
Visible Output | - | |
Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.45000 | ¥161.45 |
10 | ¥123.40700 | ¥1,234.07 |
100 | ¥103.75220 | ¥10,375.22 |
500 | ¥96.45828 | ¥48,229.14 |