PE300BFA | |
---|---|
DigiKey Part Number | PE300BFA-ND |
Manufacturer | |
Manufacturer Product Number | PE300BFA |
Description | LAMP PARABOLIC REFLECTOR 1" 300W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Parabolic Lamp 23kV (Start), 13V ~ 16V (Operating) 5000lm Ceramic Body |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Parabolic Lamp | |
Style | Ceramic Body | |
Output Power | 28.8W (IR), 50W (Radiant), 2.6W (UV) | |
Voltage | 23kV (Start), 13V ~ 16V (Operating) | |
Visible Output | 5000lm | |
Temperature | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,337.73000 | ¥2,337.73 |