SG 305(H) | |
---|---|
DigiKey Part Number | SG305(SZ)(H)-ND |
Manufacturer | |
Manufacturer Product Number | SG 305(H) |
Description | FLASHLAMP LINEAR QUARTZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Xenon Flashlamp 400V ~ 600V Linear Shape |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flashlamp | |
Style | Linear Shape | |
Output Power | 5Ws | |
Voltage | 400V ~ 600V | |
Visible Output | - | |
Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.11000 | ¥478.11 |
10 | ¥373.50100 | ¥3,735.01 |
100 | ¥354.82550 | ¥35,482.55 |