ZS1052 AC(H) | |
---|---|
DigiKey Part Number | ZS1052AC(H)-ND |
Manufacturer | |
Manufacturer Product Number | ZS1052 AC(H) |
Description | TRIGGER COIL THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Xenon Trigger Coil |
Datasheet | Datasheet |
EDA/CAD Models | ZS1052 AC(H) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Trigger Coil | |
Style | - | |
Output Power | - | |
Voltage | - | |
Visible Output | - | |
Temperature | -30°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.72000 | ¥25.72 |
10 | ¥18.18500 | ¥181.85 |
100 | ¥14.89420 | ¥1,489.42 |
500 | ¥12.55614 | ¥6,278.07 |
1,000 | ¥11.51700 | ¥11,517.00 |
2,000 | ¥11.04074 | ¥22,081.48 |
5,000 | ¥10.82425 | ¥54,121.25 |