202-1701 | |
---|---|
DigiKey Part Number | 1601-202-1701-ND |
Manufacturer | |
Manufacturer Product Number | 202-1701 |
Description | TRANSFORMER CHAS MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.000" L x 3.500" W (101.60mm x 88.90mm) | |
Height - Seated (Max) | 2.500" (63.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,469.35000 | ¥5,469.35 |