B82725A2103N001 | |
---|---|
DigiKey Part Number | 495-4400-ND |
Manufacturer | |
Manufacturer Product Number | B82725A2103N001 |
Description | CMC 1.8MH 10A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 14mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82725A2103N001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 14mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.732" L x 1.669" W (44.00mm x 42.40mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥42.73600 | ¥427.36 |
25 | ¥39.27240 | ¥981.81 |
40 | ¥36.96125 | ¥1,478.45 |
160 | ¥35.22906 | ¥5,636.65 |
320 | ¥34.65150 | ¥11,088.48 |
480 | ¥33.49640 | ¥16,078.27 |
960 | ¥32.08466 | ¥30,801.27 |