ZS1052 S HT(H) | |
---|---|
DigiKey Part Number | 1601-1018-2-ND - Tape & Reel (TR) 1601-1018-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZS1052 S HT(H) |
Description | TRIGGER COIL SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Xenon Trigger Coil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Trigger Coil | |
Style | - | |
Output Power | - | |
Voltage | - | |
Visible Output | - | |
Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.38000 | ¥25.38 |
10 | ¥16.93300 | ¥169.33 |
100 | ¥13.02770 | ¥1,302.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.77678 | ¥5,888.39 |
1,000 | ¥10.12070 | ¥10,120.70 |
2,500 | ¥9.56862 | ¥23,921.55 |
5,000 | ¥9.34783 | ¥46,739.15 |