2137160001 | |
---|---|
DigiKey Part Number | 900-2137160001TR-ND - Tape & Reel (TR) 900-2137160001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2137160001 |
Description | CONN RCPT USB2.0 TYPE C 24POS RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2137160001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.25A, 5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.76000 | ¥87.60 |
100 | ¥7.30020 | ¥730.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.30016 | ¥5,840.13 |
1,600 | ¥5.47512 | ¥8,760.19 |
2,400 | ¥5.29262 | ¥12,702.29 |
5,600 | ¥5.11013 | ¥28,616.73 |
8,000 | ¥4.85463 | ¥38,837.04 |