0603L300SLYR

DigiKey Part Number
18-0603L300SLYRTR-ND - Tape & Reel (TR)
18-0603L300SLYRCT-ND - Cut Tape (CT)
18-0603L300SLYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603L300SLYR
Description
PTC RESET FUSE 3.0A 6V 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
30 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.71000¥13.71
5¥13.07000¥65.35
10¥12.41300¥124.13
50¥10.01760¥500.88
100¥8.49300¥849.30
250¥8.27548¥2,068.87
500¥6.96882¥3,484.41
1,000¥6.20669¥6,206.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.98290¥23,931.60
Manufacturers Standard Package