BLM18KG102WH1D | |
---|---|
DigiKey Part Number | 490-BLM18KG102WH1DTR-ND - Tape & Reel (TR) 490-BLM18KG102WH1DCT-ND - Cut Tape (CT) 490-BLM18KG102WH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG102WH1D |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG102WH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 230mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount, Epoxy | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.65960 | ¥16.49 |
50 | ¥0.58140 | ¥29.07 |
100 | ¥0.50830 | ¥50.83 |
250 | ¥0.48420 | ¥121.05 |
500 | ¥0.45530 | ¥227.65 |
1,000 | ¥0.34870 | ¥348.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.34110 | ¥1,364.40 |