632L3I050M00000 | |
---|---|
DigiKey Part Number | CTX741TR-ND - Tape & Reel (TR) CTX741CT-ND - Cut Tape (CT) CTX741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I050M00000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.18492 | ¥21,554.76 |
6,000 | ¥6.92831 | ¥41,569.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.65600 | ¥106.56 |
50 | ¥10.40840 | ¥520.42 |
100 | ¥8.92080 | ¥892.08 |
500 | ¥8.67334 | ¥4,336.67 |
1,000 | ¥7.31034 | ¥7,310.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥11.03500 | ¥110.35 |
50 | ¥10.77780 | ¥538.89 |
100 | ¥9.23740 | ¥923.74 |
500 | ¥8.98120 | ¥4,490.60 |
1,000 | ¥7.56982 | ¥7,569.82 |