BGGP 6330(N)(H) | |
---|---|
DigiKey Part Number | BGGP6330(N)(H)-ND |
Manufacturer | |
Manufacturer Product Number | BGGP 6330(N)(H) |
Description | FLASHLAMP LINEAR HARD GLASS |
Customer Reference | |
Detailed Description | Xenon Flashlamp 300V ~ 350V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Flashlamp | |
Style | - | |
Output Power | 49Ws | |
Voltage | 300V ~ 350V | |
Visible Output | - | |
Temperature | - | |
Base Product Number |