AONS21321 | |
---|---|
DigiKey Part Number | 785-1800-2-ND - Tape & Reel (TR) 785-1800-1-ND - Cut Tape (CT) 785-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS21321 |
Description | MOSFET P-CH 30V 14A/24A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14A (Ta), 24A (Tc) 5W (Ta), 24.5W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 24.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.59600 | ¥35.96 |
100 | ¥2.50070 | ¥250.07 |
500 | ¥1.95262 | ¥976.31 |
1,000 | ¥1.58704 | ¥1,587.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41874 | ¥4,256.22 |
6,000 | ¥1.34660 | ¥8,079.60 |
9,000 | ¥1.25042 | ¥11,253.78 |
30,000 | ¥1.22156 | ¥36,646.80 |