AONS21357 | |
---|---|
DigiKey Part Number | 785-1793-2-ND - Tape & Reel (TR) 785-1793-1-ND - Cut Tape (CT) 785-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS21357 |
Description | MOSFET P-CH 30V 21A/36A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 21A (Ta), 36A (Tc) 5W (Ta), 48W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2830 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63900 | ¥46.39 |
100 | ¥3.20920 | ¥320.92 |
500 | ¥2.68132 | ¥1,340.66 |
1,000 | ¥2.28192 | ¥2,281.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03234 | ¥6,097.02 |
6,000 | ¥1.92538 | ¥11,552.28 |
9,000 | ¥1.78276 | ¥16,044.84 |
30,000 | ¥1.76511 | ¥52,953.30 |