AON6250 | |
---|---|
DigiKey Part Number | 785-1666-2-ND - Tape & Reel (TR) 785-1666-1-ND - Cut Tape (CT) 785-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6250 |
Description | MOSFET N-CH 150V 13.5A/52A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 13.5A (Ta), 52A (Tc) 7.4W (Ta), 104W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AON6250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2388 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.4W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.03700 | ¥180.37 |
100 | ¥14.35810 | ¥1,435.81 |
500 | ¥12.14936 | ¥6,074.68 |
1,000 | ¥10.30848 | ¥10,308.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.79307 | ¥29,379.21 |
6,000 | ¥9.42491 | ¥56,549.46 |
9,000 | ¥9.11288 | ¥82,015.92 |