AONS66520 | |
---|---|
DigiKey Part Number | 785-AONS66520TR-ND - Tape & Reel (TR) 785-AONS66520CT-ND - Cut Tape (CT) 785-AONS66520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66520 |
Description | N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 17A (Ta), 100A (Tc) 6.2W (Ta), 215W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.38000 | ¥223.80 |
25 | ¥21.15840 | ¥528.96 |
100 | ¥18.33580 | ¥1,833.58 |
250 | ¥17.39560 | ¥4,348.90 |
500 | ¥15.60898 | ¥7,804.49 |
1,000 | ¥13.16426 | ¥13,164.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.50602 | ¥37,518.06 |
6,000 | ¥12.03586 | ¥72,215.16 |