17A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,033 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.34381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 100A (Tc) | 4.5V, 10V | 5.9mOhm @ 18A, 10V | 2.3V @ 250µA | 36 nC @ 10 V | ±20V | 2750 pF @ 30 V | - | 3.2W (Ta), 116W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
2,779 In Stock | 1 : ¥24.96000 Cut Tape (CT) 3,000 : ¥12.50602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 17A (Ta), 100A (Tc) | 4.5V, 10V | 9.5mOhm @ 20A, 10V | 2.6V @ 250µA | 65 nC @ 10 V | ±20V | 3200 pF @ 75 V | - | 6.2W (Ta), 215W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
802 In Stock | 1 : ¥12.81000 Cut Tape (CT) 250 : ¥8.22392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 100A (Tc) | 4.5V, 10V | 5.9mOhm @ 18A, 10V | 2.3V @ 250µA | 36 nC @ 10 V | ±20V | 2750 pF @ 30 V | - | 3.2W (Ta), 116W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
2,914 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥3.69441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 4.5 V | ±20V | 5214 pF @ 25 V | - | 2W (Ta), 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060-8 | 8-PowerVDFN | ||
4,988 In Stock | 1 : ¥14.04000 Cut Tape (CT) 3,000 : ¥5.87401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 4.5 V | ±20V | 5214 pF @ 25 V | - | 2.4W (Ta), 83.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.52738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 100A (Tc) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 4.5 V | ±20V | 5214 pF @ 25 V | - | 2W (Ta), 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥5.48776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 100A (Tc) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 4.5 V | ±20V | 5214 pF @ 25 V | - | 2.4W (Ta), 83.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 17A (Ta), 100A (Tc) | 10V | 5.9mOhm @ 50A, 10V | 4V @ 150µA | 98 nC @ 10 V | ±20V | 4290 pF @ 25 V | - | 3.6W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
0 In Stock | 1 : ¥17.49000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 17A (Ta), 100A (Tc) | - | 5.9mOhm @ 50A, 10V | 4V @ 150µA | 98 nC @ 10 V | - | 4290 pF @ 25 V | - | - | - | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Ta), 100A (Tc) | 6V, 10V | 4.6mOhm @ 50A, 10V | 3.5V @ 120µA | 63 nC @ 10 V | ±20V | 4500 pF @ 50 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN |