MAAL-010570-TR3000 | |
---|---|
DigiKey Part Number | 1465-MAAL-010570-TR3000TR-ND - Tape & Reel (TR) 1465-MAAL-010570-TR3000CT-ND - Cut Tape (CT) 1465-MAAL-010570-TR3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-010570-TR3000 |
Description | IC AMP GPS 100MHZ-3.5GHZ SC70 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 3.5GHz SC70-6LD (SOT-363) |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-010570-TR3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3.5GHz | |
P1dB | 18.6dBm | |
Gain | 14.3dB | |
Noise Figure | 0.95dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC70-6LD (SOT-363) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.09900 | ¥310.99 |
25 | ¥27.98560 | ¥699.64 |
100 | ¥25.49800 | ¥2,549.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.54235 | ¥49,627.05 |