BGA614H6327XTSA1 | |
---|---|
DigiKey Part Number | BGA614H6327XTSA1TR-ND - Tape & Reel (TR) BGA614H6327XTSA1CT-ND - Cut Tape (CT) BGA614H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA614H6327XTSA1 |
Description | IC AMP CDMA 0HZ-2.4GHZ SOT343-3D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, PCS 0Hz ~ 2.4GHz PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2.4GHz | |
P1dB | 12dBm | |
Gain | 19dB | |
Noise Figure | 2.1dB | |
RF Type | CDMA, GSM, PCS | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥10.93200 | ¥273.30 |
100 | ¥9.83780 | ¥983.78 |
250 | ¥8.74476 | ¥2,186.19 |
500 | ¥7.65154 | ¥3,825.77 |
1,000 | ¥6.33986 | ¥6,339.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.90263 | ¥17,707.89 |
6,000 | ¥5.68402 | ¥34,104.12 |
15,000 | ¥5.46540 | ¥81,981.00 |