BGB741L7ESDE6327XTSA1 | |
---|---|
DigiKey Part Number | BGB741L7ESDE6327XTSA1TR-ND - Tape & Reel (TR) BGB741L7ESDE6327XTSA1CT-ND - Cut Tape (CT) BGB741L7ESDE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGB741L7ESDE6327XTSA1 |
Description | IC AMP CELL 50MHZ-3.5GHZ TSLP7-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, RKE, WiFi 50MHz ~ 3.5GHz PG-TSLP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGB741L7ESDE6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 3.5GHz | |
P1dB | -6.5dBm | |
Gain | 19.5dB | |
Noise Figure | 1dB | |
RF Type | Cellular, RKE, WiFi | |
Voltage - Supply | 1.8V ~ 4V | |
Current - Supply | 30mA | |
Test Frequency | 1.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | PG-TSLP-7-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.87500 | ¥88.75 |
25 | ¥8.01600 | ¥200.40 |
100 | ¥7.01280 | ¥701.28 |
250 | ¥6.15408 | ¥1,538.52 |
500 | ¥5.43850 | ¥2,719.25 |
1,000 | ¥4.29356 | ¥4,293.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥3.80694 | ¥28,552.05 |
15,000 | ¥3.64952 | ¥54,742.80 |