BGU7005,115

DigiKey Part Number
568-4983-2-ND - Tape & Reel (TR)
568-4983-1-ND - Cut Tape (CT)
568-4983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGU7005,115
Description
IC AMP GPS 850MHZ/1.9GHZ 6XSON
Customer Reference
Detailed Description
RF Amplifier IC GPS 850MHz, 1.9GHz 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
BGU7005,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
850MHz, 1.9GHz
P1dB
-11dBm
Gain
16.5dB
Noise Figure
0.9dB
RF Type
GPS
Voltage - Supply
1.5V ~ 2.85V
Current - Supply
4.5mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.40000¥44.00
25¥3.97360¥99.34
100¥3.47600¥347.60
250¥3.05044¥762.61
500¥2.69560¥1,347.80
1,000¥2.12815¥2,128.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.88693¥9,434.65
10,000¥1.80890¥18,089.00
25,000¥1.75924¥43,981.00
Manufacturers Standard Package